| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 8Gbyte | |
| 1Gx64 | |
| 8 | |
| 64 | |
| 2666 | |
| 1.2 | |
| 0 | |
| 95 | |
| Commercial | |
| No | |
| Single | |
| 16 | |
| 19 | |
| Tray | |
| Mounting | Socket |
| Package Height | 31.4(Max) |
| Package Width | 3.9(Max) |
| Package Length | 133.48(Max) |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | UDIMM |
| 288 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
