Micron TechnologyMTA36ASF8G72PZ-2G9B2Memory Modules
DRAM Module DDR4 SDRAM 64Gbyte 288RDIMM
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 64Gbyte | |
| 8Gx72 | |
| 288RDIMM | |
| 36 | |
| 16G | |
| 72 | |
| 2933 | |
| 4Gx4 | |
| 3726 | |
| 0 | |
| 95 | |
| Commercial | |
| Double | |
| Yes | |
| Dual | |
| 16 | |
| 21 | |
| PC4-2933 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Socket |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 288 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
