Micron TechnologyMTA18ASF4G72PZ-3G2B1Memory Modules
DRAM Module DDR4 SDRAM 32Gbyte 288RDIMM
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 32Gbyte | |
| 4Gx72 | |
| 288RDIMM | |
| 18 | |
| 16G | |
| 72 | |
| 3200 | |
| 4Gx4 | |
| 1.2 | |
| 3096 | |
| 0 | |
| 95 | |
| Commercial | |
| Yes | |
| Single | |
| 22 | |
| Mounting | Socket |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 288 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
