Micron TechnologyMTA18ASF2G72PDZ-2G6D1Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 288RDIMM
| Compliant | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 2Gx72 | |
| 288RDIMM | |
| 18 | |
| 8G | |
| 72 | |
| 2666 | |
| 1Gx8 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 1539 | |
| 0 | |
| 95 | |
| Commercial | |
| Double | |
| Yes | |
| Dual | |
| 16 | |
| 19 | |
| PC4-2666 | |
| Yes | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 31.4(Max) mm |
| Package Width | 3.9(Max) mm |
| Package Length | 133.48(Max) mm |
| PCB changed | 288 |
| Standard Package Name | DIMM |
| Supplier Package | RDIMM |
| 288 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
