Micron TechnologyMTA16ATF2G64HZ-3G2J1Memory Modules
DRAM Module DDR4 SDRAM 16Gbyte 260SODIMM
| Compliant | |
| 4A994.a | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 16Gbyte | |
| 2Gx64 | |
| 260SODIMM | |
| 16 | |
| 8G | |
| 64 | |
| 3200 | |
| 1Gx8 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 1600 | |
| 0 | |
| 95 | |
| Commercial | |
| No | |
| Dual | |
| 22 | |
| Tray | |
| Mounting | Socket |
| Package Height | 30.13(Max) |
| Package Width | 3.7(Max) |
| Package Length | 69.73(Max) |
| PCB changed | 260 |
| Supplier Package | SODIMM |
| 260 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
