Micron TechnologyMTA16ATF1G64HZ-2G1A1Memory Modules
DRAM Module DDR4 SDRAM 8Gbyte 260SODIMM
| Compliant with Exemption | |
| 4A994.a | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 8Gbyte | |
| 260SODIMM | |
| 16 | |
| 64 | |
| 0 | |
| 95 | |
| 15 | |
| Tray | |
| Mounting | Socket |
| Package Height | 30.13(Max) mm |
| Package Width | 3.7(Max) mm |
| Package Length | 69.73(Max) mm |
| PCB changed | 260 |
| Standard Package Name | DIMM |
| Supplier Package | UDIMM |
| 260 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
