Micron TechnologyMTA16ATF1G64AZ-2G1A1Memory Modules
DRAM Module DDR4 SDRAM 8Gbyte 288UDIMM
| Compliant with Exemption | |
| 4A994.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR4 SDRAM | |
| 8Gbyte | |
| 1Gx64 | |
| 288UDIMM | |
| 16 | |
| 4G | |
| 64 | |
| 2133 | |
| 512Mx8 | |
| 1.14 | |
| 1.2 | |
| 1.26 | |
| 1520 | |
| 0 | |
| 95 | |
| Commercial | |
| Double | |
| No | |
| Dual | |
| 16 | |
| 15 | |
| PC4-2133 | |
| No | |
| Yes | |
| Yes | |
| Mounting | Socket |
| Package Height | 31.4(Max) |
| Package Width | 3.9(Max) |
| Package Length | 133.48(Max) |
| PCB changed | 288 |
| Supplier Package | UDIMM |
| 288 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
