knitter-switchMTA106F-PCSwitch Toggle
Switch Toggle Mom ON SPDT Round Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Round Lever | |
| SPDT | |
| Mom ON | |
| Threaded | |
| 6@125VAC 6VDC | |
| 1500VAC | |
| 1000 | |
| 10 | |
| 300000 | |
| 10.5 | |
| 1 | |
| PC Mount with Threads | |
| PC Pins | |
| 3 | |
| 4.8 | |
| 4.3 | |
| Straight | |
| -45 | |
| 140 | |
| Tape and Reel | |
| Miniature | |
| M6 x 0.75 | |
| 13 | |
| 8 | |
| 8 | |
| 10 | |
| 13 | |
| 30.1 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

