Inventus PowerMTA040012AAC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 3.33A 40W 8-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 3.33 | |
| 40 | |
| 90 | |
| 100|240 | |
| 264 | |
| 1(rms) | |
| 47 to 63 | |
| 87(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 1%(Max) | |
| Yes | |
| 0 | |
| 70 | |
| 130 | |
| Mounting | Screw |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

