Micron TechnologyMT9VDDT3272AG-40BG4Memory Modules
DRAM Module DDR SDRAM 256Mbyte 184UDIMM Tray
| Not Compliant | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR SDRAM | |
| 256Mbyte | |
| 32Mx72 | |
| 184UDIMM | |
| 9 | |
| 256M | |
| 72 | |
| 400 | |
| 32Mx8 | |
| 2.5 | |
| 2.6 | |
| 2.7 | |
| 1800 | |
| 0 | |
| 70 | |
| Commercial | |
| Yes | |
| Single | |
| 3 | |
| Tray | |
| Mounting | Socket |
| Package Height | 31.88(Max) |
| Package Width | 3.18(Max) |
| Package Length | 133.5(Max) |
| PCB changed | 184 |
| Standard Package Name | DIMM |
| Supplier Package | UDIMM |
| 184 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
