onsemiMT9M001C12STMPFILMImage Sensors
Image Sensor Monochrome CMOS 1280x1024Pixels 48-Pin CLCC Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.10.50 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Monochrome | |
| 5.2x5.2 | |
| 1280x1024 | |
| >= 480,000 | |
| 48 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 11.43 |
| Package Length | 11.43 |
| PCB changed | 48 |
| Standard Package Name | LCC |
| Supplier Package | CLCC |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
