onsemiMT9J003I12STMU-DPImage Sensors
Image Sensor Color CMOS 3856x2764Pixels 48-Pin ILLCC Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| CMOS | |
| IC | |
| Color | |
| 1.67x1.67 | |
| 3856x2764 | |
| >= 480,000 | |
| 48 | |
| 1.7|2.4 | |
| 1.8|2.8 | |
| 1.9|3.1 | |
| -30 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.25 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 48 |
| Standard Package Name | LCC |
| Supplier Package | ILLCC |
| 48 |
Look no further than ON Semiconductor's MT9J003I12STMU-DP image sensor, an unconventional light sensing tool that will meet your needs. This device's minimum operating supply voltage of 1.7|2.4 V, while its maximum is 1.9|3.1 V. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

