Micron TechnologyMT9HTF12872AY-667E1Memory Modules
DRAM Module DDR2 SDRAM 1Gbyte 240UDIMM Tray
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR2 SDRAM | |
| 1Gbyte | |
| 128Mx72 | |
| 240UDIMM | |
| 9 | |
| 1G | |
| 72 | |
| 0.045 | |
| 667 | |
| 128Mx8 | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 1440 | |
| 0 | |
| 85 | |
| Commercial | |
| Single | |
| Yes | |
| Single | |
| 8 | |
| 5 | |
| PC2-5300 | |
| No | |
| Yes | |
| Yes | |
| 8K | |
| Tray | |
| Mounting | Socket |
| Package Height | 30.5(Max) |
| Package Width | 2.7(Max) |
| Package Length | 133.5(Max) |
| PCB changed | 240 |
| Standard Package Name | DIMM |
| Supplier Package | UDIMM |
| 240 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
