| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 8.192Mbps | |
| E1|J1|T1 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 98 | |
| Digital | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| PCB changed | 80 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 80 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

