Microchip TechnologyMT88L70AS1DTMF Transceivers
DTMF RX 3.58MHz 3V 18-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| DTMF Receiver | |
| 2um | |
| 2.7 | |
| 3 | |
| 3.6 | |
| 2 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 11.75(Max) mm |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 18 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

