| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Product Category | Single Chip |
| Telecommunication Standards Supported | ETSI 300 778-1|GR-30|SR-TSV-002476|TIA/EIA-716 |
| Operating Frequency (MHz) | 3.58 |
| Maximum Data Rate | 1212Bd |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Supply Current (mA) | 1.9 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.4(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |