| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR5 SDRAM | |
| 32G | |
| 32 | |
| 32 | |
| 7500 | |
| -25 | |
| 85 | |
| Wireless | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.71 mm |
| Package Width | 12.4 mm |
| Package Length | 15 mm |
| PCB changed | 315 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 315 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
