Micron TechnologyMT62F1G32D2DS-023 IT:BDRAM Chip
DRAM Chip Mobile LPDDR5 SDRAM 32Gbit 1Gx32 1.8V 315-Pin TFBGA
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR5 SDRAM | |
| 32G | |
| 1Gx32 | |
| 16 | |
| 64M | |
| 32 | |
| 32 | |
| 8533 | |
| 20 | |
| LVSTL | |
| 1.7 | |
| 1.95 | |
| 12 | |
| -40 | |
| 95 | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.71 mm |
| Package Width | 12.4 mm |
| Package Length | 15 mm |
| PCB changed | 315 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 315 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
