Micron TechnologyMT62F1G32D2DS-023 AAT:CDRAM Chip
DRAM Chip LPDDR5X SDRAM 32Gbit 1Gx32 1.05V Automotive 315-Pin TFBGA Box/T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | Yes |
| PPAP | Yes |
| LPDDR5X SDRAM | |
| 32G | |
| 1Gx32 | |
| 32 | |
| 32 | |
| 8533 | |
| -40 | |
| 105 | |
| Automotive | |
| 32 | |
| Box|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.71 |
| Package Width | 12.4 |
| Package Length | 15 |
| PCB changed | 315 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 315 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
