Micron TechnologyMT62F1536M64D8EK-026 AIT:BDRAM Chip
DRAM Chip Mobile LPDDR5 SDRAM 96Gbit 1536Mx64 0.9V/1.05V/1.8V 441-Pin TFBGA
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR5 SDRAM | |
| 96G | |
| 1536Mx64 | |
| 16 | |
| 96M | |
| 64 | |
| 64 | |
| 7500 | |
| 20 | |
| LVSTL | |
| 0.87|1.01|1.7 | |
| 0.97|1.12|1.95 | |
| 430 | |
| -40 | |
| 95 | |
| Automotive | |
| 64 | |
| Mounting | Surface Mount |
| Package Height | 0.74 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 441 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 441 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
