Micron TechnologyMT62F1536M32D4DS-023 AIT:CDRAM Chip
DRAM Chip Mobile LPDDR5 SDRAM 48Gbit 1536Mx32 0.9V/1.05V/1.8V 315-Pin TFBGA
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR5 SDRAM | |
| 48G | |
| 1536Mx32 | |
| 16 | |
| 96M | |
| 32 | |
| 32 | |
| 8533 | |
| 20 | |
| LVSTL | |
| 0.87|1.01|1.7 | |
| 0.97|1.12|1.95 | |
| 485 | |
| -40 | |
| 95 | |
| Automotive | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.71 |
| Package Width | 12.4 |
| Package Length | 15 |
| PCB changed | 315 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 315 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
