Micron TechnologyMT61K512M32KPA-16:EDRAM Chip
DRAM Chip GDDR6 SGRAM 16Gbit 512Mx32 1.35V 180-Pin FBGA
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.36 | |
| Automotive | No |
| GDDR6 SGRAM | |
| 16G | |
| 512Mx32 | |
| 16 | |
| 32M | |
| 32 | |
| 32 | |
| 1500 | |
| 18 | |
| POD135|POD125 | |
| 1.3095|1.2125 | |
| 1.3095|1.2875 | |
| 0 | |
| 95 | |
| Commercial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 12 |
| Package Length | 14 |
| PCB changed | 180 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 180 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
