Micron TechnologyMT53E768M64D4HJ-046 AIT:CDRAM Chip
DRAM Chip Mobile LPDDR4 SDRAM 48Gbit 768Mx64 1.1V/1.8V 556-Pin TFBGA Automotive AEC-Q100
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| Mobile LPDDR4 SDRAM | |
| 48G | |
| 768Mx64 | |
| 32 | |
| 24M | |
| 64 | |
| 64 | |
| 4266 | |
| 3.5 | |
| 20 | |
| 1.06|1.7 | |
| 1.17|1.95 | |
| -40 | |
| 95 | |
| Automotive | |
| 64 | |
| Mounting | Surface Mount |
| Package Height | 0.81 |
| Package Width | 12.4 |
| Package Length | 12.4 |
| PCB changed | 556 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 556 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
