| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR4 SDRAM | |
| 16G | |
| 512Mx32 | |
| 8 | |
| 64M | |
| 32 | |
| 32 | |
| 4266 | |
| 3.5 | |
| 19 | |
| 1anm | |
| LVSTL | |
| 1.06|1.7 | |
| 1.17|1.95 | |
| 400 | |
| -25 | |
| 85 | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.64 |
| Package Width | 10 |
| Package Length | 14.5 |
| PCB changed | 200 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 200 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
