Micron TechnologyMT53E2G64D8TN-046 AUT:CDRAM Chip
DRAM Chip Mobile LPDDR4 SDRAM 128Gbit 2Gx64 1.1V/1.8V 556-Pin LFBGA Automotive AEC-Q100
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Mobile LPDDR4 SDRAM | |
| 128G | |
| 2Gx64 | |
| 32 | |
| 64M | |
| 64 | |
| 64 | |
| 4266 | |
| 3.5 | |
| 20 | |
| 1.06|1.7 | |
| 1.17|1.95 | |
| 265 | |
| -40 | |
| 125 | |
| Automotive | |
| 64 | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 12.4 |
| Package Length | 12.4 |
| PCB changed | 556 |
| Standard Package Name | BGA |
| Supplier Package | LFBGA |
| 556 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
