Micron TechnologyMT53E2G32D4DT-046 WT:AMemory Modules
DRAM Module DDR4 SDRAM 64Gbit
| Compliant | |
| EAR99 | |
| Obsolete | |
| DRAM Module | |
| DDR4 SDRAM | |
| 64Gbit | |
| 2Gx32 | |
| 4 | |
| 32 | |
| 4266 | |
| VFBGA | |
| 1.1 | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
