Micron TechnologyMT53E256M32D2DS-053 AIT:BDRAM Chip
DRAM Chip Mobile LPDDR4 SDRAM 8Gbit 256Mx32 200-Pin WFBGA Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mobile LPDDR4 SDRAM | |
| 8G | |
| 256Mx32 | |
| 32 | |
| 32 | |
| 3732 | |
| 32 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 10 mm |
| Package Length | 14.5 mm |
| PCB changed | 200 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 200 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
