| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.36 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mobile LPDDR4 SDRAM | |
| 32G | |
| 1Gx32 | |
| 16 | |
| 64M | |
| 32 | |
| 32 | |
| 4266 | |
| 3.5 | |
| 19 | |
| 1anm | |
| LVSTL | |
| 1.06|1.7 | |
| 1.17|1.95 | |
| 400 | |
| -40 | |
| 105 | |
| Automotive | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.69 mm |
| Package Width | 10 mm |
| Package Length | 14.5 mm |
| PCB changed | 200 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 200 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
