Micro Commercial ComponentsMT5008A-BPBridge Rectifiers
Diode Rectifier Bridge Single 800V 50A 5-Pin Case MT-35A Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Three Phase | |
| Single | |
| 800 | |
| 50 | |
| 560 | |
| 500 | |
| 1.2@25A | |
| 10 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 10(Max) |
| Package Width | 28.8(Max) |
| Package Length | 28.8(Max) |
| PCB changed | 5 |
| Supplier Package | Case MT-35A |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

