Micron TechnologyMT4KTF25664HZ-1G9P1Memory Modules
DRAM Module DDR3L SDRAM 2Gbyte 204SODIMM Tray
| Compliant with Exemption | |
| 4A994a. | |
| LTB | |
| 8473.30.11.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR3L SDRAM | |
| 2Gbyte | |
| 256Mx64 | |
| 204SODIMM | |
| 4 | |
| 4G | |
| 64 | |
| 900 | |
| 1866 | |
| 256Mx16 | |
| 1.283/1.425 | |
| 1.35/1.5 | |
| 1.45/1.575 | |
| 468 | |
| 0 | |
| 70 | |
| Commercial | |
| Single | |
| No | |
| Single | |
| 8 | |
| 13 | |
| PC3-14900 | |
| No | |
| Yes | |
| Yes | |
| 8K | |
| Tray | |
| Mounting | Socket |
| Package Height | 30.15(Max) mm |
| Package Width | 3.8(Max) mm |
| Package Length | 67.75(Max) mm |
| PCB changed | 204 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 204 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
