Micron TechnologyMT4HTF6464HZ-667H1Memory Modules
DRAM Module DDR2 SDRAM 512Mbyte 200SODIMM
| Compliant with Exemption | |
| 4A994a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| DDR2 SDRAM | |
| 512Mbyte | |
| 64Mx64 | |
| 200SODIMM | |
| 4 | |
| 1G | |
| 64 | |
| 667 | |
| 64Mx16 | |
| 1.7 | |
| 1.8 | |
| 1.9 | |
| 540 | |
| 0 | |
| 70 | |
| Commercial | |
| Single | |
| No | |
| Single | |
| 8 | |
| 5 | |
| PC2-5300 | |
| No | |
| Yes | |
| Yes | |
| 8K | |
| Mounting | Socket |
| Package Height | 30(Max) mm |
| Package Width | 2.45(Max) mm |
| Package Length | 67.75(Max) mm |
| PCB changed | 200 |
| Standard Package Name | SOD |
| Supplier Package | SODIMM |
| 200 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
