Micron TechnologyMT49H8M36SJ-25:BDRAM Chip
DRAM Chip RLDRAM 288Mbit 8Mx36 1.8V/2.5V 144-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.28 | |
| Automotive | No |
| PPAP | No |
| RLDRAM | |
| 288M | |
| 8Mx36 | |
| 8 | |
| 1M | |
| 36 | |
| 36 | |
| 533 | |
| 24 | |
| 1.7|2.38 | |
| 1.9|2.63 | |
| 418 | |
| 0 | |
| 100 | |
| Commercial | |
| 36 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.7(Min) mm |
| Package Width | 11 mm |
| Package Length | 18.5 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 144 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

