Micron TechnologyMT49H32M18SJ-18:BDRAM Chip
DRAM Chip DDR RLDRAM2 576Mbit 32Mx18 1.8V 144-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR RLDRAM2 | |
| 576M | |
| 32Mx18 | |
| 8 | |
| 4M | |
| 18 | |
| 18 | |
| 533 | |
| 0.12 | |
| 23 | |
| HSTL | |
| 1.7 | |
| 1.9 | |
| 580 | |
| 0 | |
| 95 | |
| Commercial | |
| 18 | |
| Mounting | Surface Mount |
| Package Height | 0.7(Min) |
| Package Width | 11 |
| Package Length | 18.5 |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 144 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

