Micron TechnologyMT48LC8M16A2B4-6A IT:L TRDRAM Chip
DRAM Chip SDR SDRAM 128Mbit 8Mx16 3.3V 54-Pin VFBGA T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.41 | |
| Automotive | No |
| PPAP | No |
| SDR SDRAM | |
| 128M | |
| 8Mx16 | |
| 4 | |
| 2M | |
| 16 | |
| 16 | |
| 167 | |
| 17|7.5|5.4 | |
| 14 | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 100 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 54 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
