Micron TechnologyMT48LC4M16A2P-6A:JDRAM Chip
DRAM Chip SDR SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| SDR SDRAM | |
| 64M | |
| 4Mx16 | |
| 4 | |
| 1M | |
| 16 | |
| 16 | |
| 167 | |
| 17|7.5|5.4 | |
| 14 | |
| 50nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 100 | |
| 0 | |
| 70 | |
| Commercial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10.16 |
| Package Length | 22.22 |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
