Micron TechnologyMT48LC16M16A2P-6A:GDRAM Chip
DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin TSOP-II Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| SDR SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 167 | |
| 17|7.5|5.4 | |
| 15 | |
| 50nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 100 | |
| 0 | |
| 70 | |
| Commercial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10.16 |
| Package Length | 22.22 |
| PCB changed | 54 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 54 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
