Micron TechnologyMT48LC16M16A2B4-6A:GDRAM Chip
DRAM Chip SDR SDRAM 256Mbit 16Mx16 3.3V 54-Pin VFBGA Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.02 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SDR SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 167 | |
| 7.5|5.4|17 | |
| 15 | |
| 50nm | |
| LVTTL | |
| 3 | |
| 3.6 | |
| 100 | |
| 0 | |
| 70 | |
| Commercial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.55(Min) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 54 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
