Micron TechnologyMT48H16M32LFB5-6 IT:C TRDRAM Chip
DRAM Chip Mobile LPSDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.28 | |
| Mobile LPSDR SDRAM | |
| 512M | |
| 16Mx32 | |
| 4 | |
| 4M | |
| 32 | |
| 32 | |
| 166 | |
| 8|5 | |
| 15 | |
| LVTTL | |
| 1.7 | |
| 1.95 | |
| 105 | |
| -40 | |
| 85 | |
| Industrial | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 8 |
| Package Length | 13 |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 90 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
