Micron TechnologyMT47H64M16NF-25E:M TRDRAM Chip
DRAM Chip DDR2 SDRAM 1Gbit 64Mx16 1.8V 84-Pin FBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 800 | |
| 0.4 | |
| 16 | |
| 30nm | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 160 | |
| 0 | |
| 85 | |
| Commercial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.72(Min) + 0.16 |
| Package Width | 8 |
| Package Length | 12.5 |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 84 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
