Micron TechnologyMT47H32M16CC-5E:BDRAM Chip
DRAM Chip DDR2 SDRAM 512Mbit 32Mx16 1.8V 84-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 512M | |
| 32Mx16 | |
| 4 | |
| 8M | |
| 16 | |
| 16 | |
| 400 | |
| 0.6 | |
| 15 | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 160 | |
| 0 | |
| 85 | |
| Commercial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 12 |
| Package Length | 12.5 |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 84 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
