Micron TechnologyMT47H128M8CF-3:HDRAM Chip
DRAM Chip DDR2 SDRAM 1Gbit 128Mx8 1.8V 60-Pin FBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 1G | |
| 128Mx8 | |
| 8 | |
| 16M | |
| 8 | |
| 8 | |
| 667 | |
| 0.45 | |
| 17 | |
| 50nm | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 115 | |
| 0 | |
| 85 | |
| Commercial | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1.26 - 0.25(Min) mm |
| Package Width | 8 mm |
| Package Length | 10 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 60 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

