Micron TechnologyMT47H128M16RT-25E:CDRAM Chip
DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.24 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 2G | |
| 128Mx16 | |
| 8 | |
| 16M | |
| 16 | |
| 16 | |
| 800 | |
| 0.4 | |
| 17 | |
| 50nm | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 190 | |
| 0 | |
| 85 | |
| Commercial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.96 |
| Package Width | 9 |
| Package Length | 12.5 |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 84 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
