Micron TechnologyMT47H128M16RT-25E IT:C TRDRAM Chip
DRAM Chip DDR2 SDRAM 2Gbit 128Mx16 1.8V 84-Pin FBGA T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| DDR2 SDRAM | |
| 2G | |
| 128Mx16 | |
| 8 | |
| 16M | |
| 16 | |
| 16 | |
| 800 | |
| 0.4 | |
| 17 | |
| SSTL_18 | |
| 1.7 | |
| 1.9 | |
| 190 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.96 mm |
| Package Width | 9 mm |
| Package Length | 12.5 mm |
| PCB changed | 84 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 84 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
