Micron TechnologyMT46V64M8CY-5B:JDRAM Chip
DRAM Chip DDR SDRAM 512Mbit 64Mx8 2.6V 60-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.28 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DDR SDRAM | |
| 512M | |
| 64Mx8 | |
| 4 | |
| 16M | |
| 8 | |
| 8 | |
| 400 | |
| 0.7 | |
| 15 | |
| 50nm | |
| SSTL_2 | |
| 2.5 | |
| 2.7 | |
| 230 | |
| 0 | |
| 70 | |
| Commercial | |
| 8 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 8 mm |
| Package Length | 12.5 mm |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 60 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

