Micron TechnologyMT46V32M16TG-6T L:FDRAM Chip
DRAM Chip DDR SDRAM 512Mbit 32Mx16 2.5V 66-Pin TSOP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR SDRAM | |
| 512M | |
| 32Mx16 | |
| 4 | |
| 8M | |
| 16 | |
| 16 | |
| 333 | |
| 0.7 | |
| 15 | |
| SSTL_2 | |
| 2.3 | |
| 2.7 | |
| 195 | |
| 0 | |
| 70 | |
| Commercial | |
| 16 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 10.16 |
| Package Length | 22.22 |
| PCB changed | 66 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 66 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
