Micron TechnologyMT46V16M16CY-5B IT:M TRDRAM Chip
DRAM Chip DDR SDRAM 256Mbit 16Mx16 2.6V 60-Pin FBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.24 | |
| Automotive | No |
| PPAP | No |
| DDR SDRAM | |
| 256M | |
| 16Mx16 | |
| 4 | |
| 4M | |
| 16 | |
| 16 | |
| 400 | |
| 0.7 | |
| 15 | |
| 50nm | |
| SSTL_2 | |
| 2.5 | |
| 2.7 | |
| 175 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 8 |
| Package Length | 12.5 |
| PCB changed | 60 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 60 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
