Micron TechnologyMT46H64M32LFBQ-48 AIT:CTRDRAM Chip
DRAM Chip Mobile LPDDR SDRAM 2Gbit 64Mx32 1.8V 90-Pin VFBGA T/R
| EAR99 | |
| Obsolete | |
| 8542.32.00.36 | |
| Mobile LPDDR SDRAM | |
| 2G | |
| 64Mx32 | |
| 4 | |
| 16M | |
| 32 | |
| 32 | |
| 208 | |
| 6.5|5 | |
| 16 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 90 | |
| -40 | |
| 85 | |
| Industrial | |
| 32 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Min) |
| Package Width | 8 |
| Package Length | 13 |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 90 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
