Micron TechnologyMT46H16M32LFBQ-5 AAT:CDRAM Chip
DRAM Chip Mobile LPDDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.28 | |
| Automotive | Yes |
| PPAP | Unknown |
| Mobile LPDDR SDRAM | |
| 512M | |
| 16Mx32 | |
| 4 | |
| 4M | |
| 32 | |
| 32 | |
| 200 | |
| 6.5|5 | |
| 15 | |
| 50nm | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 115 | |
| -40 | |
| 105 | |
| Automotive | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.53(Min) |
| Package Width | 8 |
| Package Length | 13 |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 90 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
