Top Searched
Micron TechnologyMT45W1MW16BDGB-701 IT TRPSRAM
PSRAM Async Single Port 16M-bit 1M x 16 70ns 54-Pin VFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 16M | |
| 1M | |
| 16 | |
| 20 | |
| 1 | |
| Asynchronous | |
| 70 | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 33 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 6 |
| Package Length | 8 |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 54 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

