| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| DRAM Type | RLDRAM3 |
| Chip Density (bit) | 1G |
| Organization | 32Mx36 |
| Number of Internal Banks | 16 |
| Number of Words per Bank | 2M |
| Number of Bits/Word (bit) | 36 |
| Data Bus Width (bit) | 36 |
| Maximum Clock Rate (MHz) | 1600 |
| Address Bus Width (bit) | 24 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 95 |
| Supplier Temperature Grade | Commercial |
| Number of I/O Lines (bit) | 36 |
| Mounting | Surface Mount |
| Package Height | 0.93(Min) |
| Package Width | 13.5 |
| Package Length | 13.5 |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| Pin Count | 168 |
| Lead Shape | Ball |